
FCBN525QE1C01 | |
|---|---|
DigiKey Part Number | 775-FCBN525QE1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN525QE1C01 |
Description | 4X25 GB/S,1M AOC,1XQSFP28 TO 4XS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP+, SFP+ (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug (4) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 397,89000 € | 795,78 € |
| Unit Price without VAT: | 397,89000 € |
|---|---|
| Unit Price with VAT: | 473,48910 € |

