
FCBN510QE2C20 | |
|---|---|
DigiKey Part Number | 775-FCBN510QE2C20-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN510QE2C20 |
Description | CABLE 4SFP+-QSFP+ M-M 20M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 65.62' (20.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP+, SFP+ (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug (4) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 298,39500 € | 596,79 € |
| Unit Price without VAT: | 298,39500 € |
|---|---|
| Unit Price with VAT: | 355,09005 € |

