
FCBN510QE2C15 | |
|---|---|
DigiKey Part Number | 775-FCBN510QE2C15-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN510QE2C15 |
Description | CABLE 4SFP+-QSFP+ M-M 15M |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 49.21' (15.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 49.21' (15.00m) |
Part Status Not For New Designs | Color Orange |
Cable Connectors QSFP+, SFP+ (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug (4) | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 301,30000 € | 602,60 € |
| Unit Price without VAT: | 301,30000 € |
|---|---|
| Unit Price with VAT: | 358,54700 € |

