20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Orange Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBN510QE2C03

DigiKey Part Number
775-FCBN510QE2C03-ND
Manufacturer
Coherent
Manufacturer Product Number
FCBN510QE2C03
Description
CABLE 4SFP+-QSFP+ M-M 3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Orange Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Active, Plenum, Pull Tab
Manufacturer
Coherent
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Orange
Cable Connectors
QSFP+, SFP+ (4)
Shielding
Unshielded
Number of Positions
20 (4), 38
Frequency - Max
40Gbps
Connector Type
Plug to Plug (4)
Operating Temperature
0°C ~ 70°C
Gender
Male to Male
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1273,69000 €273,69 €
10232,67700 €2.326,77 €
25219,91160 €5.497,79 €
Manufacturers Standard Package
Unit Price without VAT:273,69000 €
Unit Price with VAT:325,69110 €