
FCBN425QE1C01 | |
|---|---|
DigiKey Part Number | FCBN425QE1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN425QE1C01 |
Description | CABLE QSFP28 M-M 1M |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 3.28' (1.00m) Green Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Color Green |
Cable Connectors QSFP28 | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |

