
FCBN425QB2C50 | |
|---|---|
DigiKey Part Number | 775-FCBN425QB2C50-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN425QB2C50 |
Description | CABLE OPT 4X25G OMNI QSFP 50M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 164.04' (50.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 164.04' (50.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 286,63500 € | 573,27 € |
| Unit Price without VAT: | 286,63500 € |
|---|---|
| Unit Price with VAT: | 341,09565 € |

