
FCBN425QB2C01 | |
|---|---|
DigiKey Part Number | 775-FCBN425QB2C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN425QB2C01 |
Description | CABLE OPT 4X25G OMNI QSFP 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 3.28' (1.00m) Orange Unshielded |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 100Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 188,47500 € | 376,95 € |
| Unit Price without VAT: | 188,47500 € |
|---|---|
| Unit Price with VAT: | 224,28525 € |

