
FCBN414QD3C30 | |
|---|---|
DigiKey Part Number | 775-FCBN414QD3C30-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN414QD3C30 |
Description | CABLE OPT 4X14G FULL-DUPLEX QSFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 98.43' (30.00m) Orange Unshielded |
Category | Features Active, Pull Tab, Riser |
Manufacturer Coherent | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Length 98.43' (30.00m) |
Cable Connectors QSFP+ | Color Orange |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 56Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 224,78500 € | 449,57 € |
| Unit Price without VAT: | 224,78500 € |
|---|---|
| Unit Price with VAT: | 267,49415 € |

