
FCBN410QD3C03 | |
|---|---|
DigiKey Part Number | 775-FCBN410QD3C03-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBN410QD3C03 |
Description | CABLE OPT 4X10 GBPS FULL-DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 9.84' (3.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Features Active, Plenum, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 155,75500 € | 311,51 € |
| Unit Price without VAT: | 155,75500 € |
|---|---|
| Unit Price with VAT: | 185,34845 € |

