
FCBG414QD3C10 | |
|---|---|
DigiKey Part Number | 775-FCBG414QD3C10-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG414QD3C10 |
Description | CABLE OPT 4X14G FULL-DUPLEX QSFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 32.81' (10.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 56Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 193,71000 € | 387,42 € |
| Unit Price without VAT: | 193,71000 € |
|---|---|
| Unit Price with VAT: | 230,51490 € |

