
FCBG414QD3C07 | |
|---|---|
DigiKey Part Number | 775-FCBG414QD3C07-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG414QD3C07 |
Description | CABLE OPT 4X14G FULL-DUPLEX QSFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 22.97' (7.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 22.97' (7.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 56Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 187,16500 € | 374,33 € |
| Unit Price without VAT: | 187,16500 € |
|---|---|
| Unit Price with VAT: | 222,72635 € |

