
FCBG414QB1C30 | |
|---|---|
DigiKey Part Number | FCBG414QB1C30-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG414QB1C30 |
Description | CABLE QSFP+ M-M 30M |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Plug 98.43' (30.00m) Orange Unshielded |
Category | Features Active, Pull Tab, Riser |
Manufacturer Coherent | Cable Type Flat |
Series | Usage External |
Packaging Bulk | Length 98.43' (30.00m) |
Part Status Not For New Designs | Color Orange |
Cable Connectors QSFP+ | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 56Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 439,77000 € | 879,54 € |
| Unit Price without VAT: | 439,77000 € |
|---|---|
| Unit Price with VAT: | 523,32630 € |

