
FCBG410QD3C05 | |
|---|---|
DigiKey Part Number | 775-FCBG410QD3C05-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG410QD3C05 |
Description | CABLE OPT 4X10 GBPS FULL-DUPLEX, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Plug to Plug 16.40' (5.00m) Orange |
Datasheet | Datasheet |
Category | Gender Male to Male |
Manufacturer Coherent | Cable Type Round |
Series | Usage External |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Orange |
Cable Connectors QSFP | Frequency - Max 40Gbps |
Number of Positions 38 | Operating Temperature 0°C ~ 70°C |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,35000 € | 176,35 € |
| 10 | 149,92000 € | 1.499,20 € |
| 25 | 140,54560 € | 3.513,64 € |
| 50 | 135,98400 € | 6.799,20 € |
| Unit Price without VAT: | 176,35000 € |
|---|---|
| Unit Price with VAT: | 209,85650 € |

