
FCBG125SD1CZ5B | |
|---|---|
DigiKey Part Number | 775-FCBG125SD1CZ5B-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG125SD1CZ5B |
Description | 25G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 1.64' (500.00mm) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Orange |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 68,06000 € | 19.601,28 € |
| Unit Price without VAT: | 68,06000 € |
|---|---|
| Unit Price with VAT: | 80,99140 € |

