
FCBG125SD1CC5-WX | |
|---|---|
DigiKey Part Number | 775-FCBG125SD1CC5-WX-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG125SD1CC5-WX |
Description | 25G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 11.48' (3.50m) Orange Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 11.48' (3.50m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 310 mA |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 60,94000 € | 121,88 € |
| Unit Price without VAT: | 60,94000 € |
|---|---|
| Unit Price with VAT: | 72,51860 € |

