
FCBG125SD1C02AB | |
|---|---|
DigiKey Part Number | 775-FCBG125SD1C02AB-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG125SD1C02AB |
Description | 25G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 25Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 72,64094 € | 20.920,59 € |
| Unit Price without VAT: | 72,64094 € |
|---|---|
| Unit Price with VAT: | 86,44272 € |

