
FCBG125SD1C01 | |
|---|---|
DigiKey Part Number | 775-FCBG125SD1C01-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG125SD1C01 |
Description | CABLE ASSY SFP+ M-M 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 3.28' (1.00m) Orange Unshielded |
Category | Features Active, Pull Tab |
Manufacturer Coherent | Cable Type Round |
Series | Usage Network |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 25Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 76,20000 € | 152,40 € |
| Unit Price without VAT: | 76,20000 € |
|---|---|
| Unit Price with VAT: | 90,67800 € |

