
FCBG110SD1C15 | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C15-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C15 |
Description | CABLE ASSEMBLY SFP 15M SFP TO SF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 49.21' (15.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Features Active, Pull Tab |
Series | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Length 49.21' (15.00m) |
Cable Connectors SFP+ | Color Black |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,41100 € | 564,11 € |
| Unit Price without VAT: | 56,41100 € |
|---|---|
| Unit Price with VAT: | 67,12909 € |

