
FCBG110SD1C10-1V | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C10-1V-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C10-1V |
Description | 10G,10M LENGTH,SFP+ ACTIVE OPTIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 32.81' (10.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Frequency - Max 10Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,38800 € | 1.003,88 € |
| Unit Price without VAT: | 100,38800 € |
|---|---|
| Unit Price with VAT: | 119,46172 € |

