
FCBG110SD1C05B | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C05B-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C05B |
Description | CABLE ASSY SFP+ M-M 5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 16.40' (5.00m) Black |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Features Active, Pull Tab |
Series | Cable Type Round |
Packaging Bulk | Usage External |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors SFP+ | Color Black |
Number of Positions 20 | Frequency - Max 10Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 37,71431 € | 10.861,72 € |
| Unit Price without VAT: | 37,71431 € |
|---|---|
| Unit Price with VAT: | 44,88003 € |

