FCBG110SD1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCBG110SD1C05

DigiKey Part Number
775-FCBG110SD1C05-ND
Manufacturer
Coherent
Manufacturer Product Number
FCBG110SD1C05
Description
CABLE ASSY SFP+ M-M 5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 16.40' (5.00m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
Packaging
Box
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Active, Pull Tab
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
-
Wire Gauge
-
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,35000 €56,35 €
1047,89300 €478,93 €
2544,89600 €1.122,40 €
5042,75520 €2.137,76 €
10040,71680 €4.071,68 €
Manufacturers Standard Package
Unit Price without VAT:56,35000 €
Unit Price with VAT:67,05650 €
Alternate Length
CABLE ASSY SFP+ M-M 3M
In-Stock: 10
Unit Price: 54,23000 €
CABLE ASSY SFP+ M-M 7M
In-Stock: 0
Unit Price: 51,71200 €
CABLE ASSY SFP+ M-M 10M
In-Stock: 4
Unit Price: 61,69000 €
CABLE ASSY SFP+ M-M 20M
In-Stock: 0
Unit Price: 65,18400 €