
FCBG110SD1C02B1R | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C02B1R-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C02B1R |
Description | 10G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Ethernet |
Part Status Active | Length 6.56' (2.00m) |
Cable Connectors SFP+ | Color Black |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,21600 € | 432,16 € |
| Unit Price without VAT: | 43,21600 € |
|---|---|
| Unit Price with VAT: | 51,42704 € |

