
FCBG110SD1C02B | |
|---|---|
DigiKey Part Number | 775-FCBG110SD1C02B-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FCBG110SD1C02B |
Description | 10G, FULL-DUPLEX, ACTIVE OPTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Orange Unshielded |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Coherent | Cable Type Round |
Series | Usage Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 250 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 35,27083 € | 10.158,00 € |
| Unit Price without VAT: | 35,27083 € |
|---|---|
| Unit Price with VAT: | 41,97229 € |

