Image for DM80-01-3-9340-3-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM80-01-3-9340-3-LC

DigiKey Part Number
DM80-01-3-9340-3-LC-ND
Manufacturer
Coherent
Manufacturer Product Number
DM80-01-3-9340-3-LC
Description
LASER DIODE 1550NM 2.511MW
Customer Reference
Detailed Description
Laser Diode 1550nm 2.511mW 1.8V 100mA 13-Butterfly
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.8V
Manufacturer
Coherent
Current Rating (Amps)
100mA
Packaging
Bulk
Power (Watts)
2.511mW
Part Status
Obsolete
Package / Case
13-Butterfly
Wavelength
1550nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.