Image for DM200-01-1-8920-0-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM200-01-1-8920-0-LC

DigiKey Part Number
DM200-01-1-8920-0-LC-ND
Manufacturer
Coherent
Manufacturer Product Number
DM200-01-1-8920-0-LC
Description
LASER DIODE 1585NM 1.995MW
Customer Reference
Detailed Description
Laser Diode 1585nm 1.995mW 1.8V 200mA 13-Butterfly
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.8V
Manufacturer
Coherent
Current Rating (Amps)
200mA
Packaging
Bulk
Power (Watts)
1.995mW
Part Status
Obsolete
Package / Case
13-Butterfly
Wavelength
1585nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.