
RC6-8-01 | |
|---|---|
DigiKey Part Number | 1681-1201-ND |
Manufacturer | |
Manufacturer Product Number | RC6-8-01 |
Description | TEM 29.97X29.97X3.53MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 39.0W @ 27°C 7.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 39.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 8.2 V | |
Resistance | 900 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,85000 € | 33,85 € |
| 5 | 31,80000 € | 159,00 € |
| 10 | 30,95600 € | 309,56 € |
| 25 | 29,87560 € | 746,89 € |
| Unit Price without VAT: | 33,85000 € |
|---|---|
| Unit Price with VAT: | 40,28150 € |

