



RC6-2.5-01 | |
|---|---|
DigiKey Part Number | 1681-1192-ND |
Manufacturer | |
Manufacturer Product Number | RC6-2.5-01 |
Description | TEM 23.5X23.5X3.94MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 27.90mm L x 23.50mm W | |
Qmax @ Th | 13.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 4.04mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 8.2 V | |
Resistance | 2.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |

