TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
RC3-6-01L
RC3-6-01L

RC3-6-01L

DigiKey Part Number
1681-1188-ND
Manufacturer
Manufacturer Product Number
RC3-6-01L
Description
TEM 20.1X20.1X3.91MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 24.60mm L x 20.10mm W
Qmax @ Th
13.0W @ 27°C
Delta Tmax @ Th
65°C @ 27°C
Height
3.91mm
Number of Stages
1
Current - Max
5.6 A
Voltage - Max
3.6 V
Resistance
500 mOhms
Operating Temperature
130°C
Features
Lead Wires, Lapped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6019,68717 €1.181,23 €
Unit Price without VAT:19,68717 €
Unit Price with VAT:23,42773 €