
RC12-9-01S | |
|---|---|
DigiKey Part Number | 1681-1177-ND |
Manufacturer | |
Manufacturer Product Number | RC12-9-01S |
Description | TEM 40X40X3.51MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 78.6W @ 27°C 8.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.70mm L x 40.00mm W | |
Qmax @ Th | 78.6W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 8.4 A | |
Voltage - Max | 14.1 V | |
Resistance | 1.44 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Sealed | |
Base Product Number |

