
RC12-9-01 | |
|---|---|
DigiKey Part Number | 1681-1175-ND |
Manufacturer | |
Manufacturer Product Number | RC12-9-01 |
Description | TEM 40X40X3.51MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 78.6W @ 27°C 8.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.70mm L x 40.00mm W | |
Qmax @ Th | 78.6W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 8.4 A | |
Voltage - Max | 14.1 V | |
Resistance | 1.44 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,49000 € | 49,49 € |
| 5 | 46,49600 € | 232,48 € |
| 10 | 45,26300 € | 452,63 € |
| 25 | 43,68400 € | 1.092,10 € |
| 50 | 42,52620 € | 2.126,31 € |
| 100 | 41,39920 € | 4.139,92 € |
| Unit Price without VAT: | 49,49000 € |
|---|---|
| Unit Price with VAT: | 58,89310 € |

