
RC12-2.5-01L | |
|---|---|
DigiKey Part Number | 1681-1164-ND |
Manufacturer | |
Manufacturer Product Number | RC12-2.5-01L |
Description | TEM 30X34X3.93MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 23.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 23.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.93mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 14.7 V | |
Resistance | 4.9 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 30,64117 $ | 1.838,47 $ |
| Unit Price without VAT: | 30,64117 $ |
|---|---|
| Unit Price with VAT: | 36,46299 $ |

