TEC (Thermoelectric Cooler) 23.0W @ 27°C 2.5 A 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC12-2.5-01

DigiKey Part Number
1681-1163-ND
Manufacturer
Manufacturer Product Number
RC12-2.5-01
Description
TEM 30X34X3.93MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 23.0W @ 27°C 2.5 A 130°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
4.03mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
2.5 A
Packaging
Box
Voltage - Max
14.7 V
Part Status
Active
Resistance
4.9 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
130°C
Size / Dimension
Rectangular - 34.01mm L x 30.00mm W
Features
Lead Wires
Qmax @ Th
23.0W @ 27°C
Base Product Number
Delta Tmax @ Th
66°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,06000 €30,06 €
528,24000 €141,20 €
Unit Price without VAT:30,06000 €
Unit Price with VAT:35,77140 €