
PL054-6-40-01L | |
|---|---|
DigiKey Part Number | 1681-1155-ND |
Manufacturer | |
Manufacturer Product Number | PL054-6-40-01L |
Description | TEM 40X40X3.91 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.0W @ 27°C 6 A 85°C |
Datasheet | Datasheet |
Category | Height 3.91mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 6 A |
Packaging Box | Voltage - Max 14.7 V |
Part Status Obsolete | Resistance 2.24 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 40.01mm L x 40.01mm W | Features Lead Wires, Lapped |
Qmax @ Th 54.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 66°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,98000 € | 34,98 € |
| Unit Price without VAT: | 34,98000 € |
|---|---|
| Unit Price with VAT: | 41,62620 € |

