
PL036-4-30-01S | |
|---|---|
DigiKey Part Number | 1681-1153-ND |
Manufacturer | |
Manufacturer Product Number | PL036-4-30-01S |
Description | TEM 30X30X3.2MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 36.0W @ 27°C 3.7 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 36.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.46mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 14.7 V | |
Resistance | 3.2 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,23000 € | 57,23 € |
| Unit Price without VAT: | 57,23000 € |
|---|---|
| Unit Price with VAT: | 68,10370 € |

