TEC (Thermoelectric Cooler) 36.0W @ 27°C 3.7 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL036-4-30-01LS

DigiKey Part Number
1681-1049-ND
Manufacturer
Manufacturer Product Number
PL036-4-30-01LS
Description
TEM 30X30X3.2MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 36.0W @ 27°C 3.7 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
PL036-4-30-01LS Models
Product Attributes
Filter Similar Products
Category
Height
3.20mm
Manufacturer
Marlow Industries, Inc.
Number of Stages
1
Series
Current - Max
3.7 A
Packaging
Bulk
Voltage - Max
14.7 V
Part Status
Obsolete
Resistance
3.2 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
85°C
Size / Dimension
Square - 30.00mm L x 30.00mm W
Features
Lead Wires, Lapped, Sealed
Qmax @ Th
36.0W @ 27°C
Base Product Number
Delta Tmax @ Th
66°C @ 27°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.