TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL030-6-30-01LS

DigiKey Part Number
1681-1048-ND
Manufacturer
Manufacturer Product Number
PL030-6-30-01LS
Description
TEM 29.7X29.7X3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 85°C
Datasheet
 Datasheet
EDA/CAD Models
PL030-6-30-01LS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 29.70mm L x 29.70mm W
Qmax @ Th
30.0W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
3.81mm
Number of Stages
1
Current - Max
5.6 A
Voltage - Max
8.2 V
Resistance
1.2 Ohms
Operating Temperature
85°C
Features
Lead Wires, Lapped, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,48000 €47,48 €
544,60800 €223,04 €
2042,27500 €845,50 €
4041,15425 €1.646,17 €
6040,51267 €2.430,76 €
10039,71870 €3.971,87 €
Manufacturers Standard Package
Unit Price without VAT:47,48000 €
Unit Price with VAT:56,50120 €