
PL030-6-30-01L | |
|---|---|
DigiKey Part Number | 1681-1150-ND |
Manufacturer | |
Manufacturer Product Number | PL030-6-30-01L |
Description | TEM 29.7X29.7X3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 30.0W @ 27°C 5.6 A 85°C |
Datasheet | Datasheet |
Category | Height 3.81mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 5.6 A |
Packaging Box | Voltage - Max 8.2 V |
Part Status Active | Resistance 1.2 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 29.70mm L x 29.70mm W | Features Lead Wires, Lapped |
Qmax @ Th 30.0W @ 27°C | Base Product Number |
Delta Tmax @ Th 66°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,23000 € | 43,23 € |
| 5 | 40,61800 € | 203,09 € |
| 10 | 39,54100 € | 395,41 € |
| 25 | 38,16080 € | 954,02 € |
| Unit Price without VAT: | 43,23000 € |
|---|---|
| Unit Price with VAT: | 51,44370 € |

