
PL020-4-30-01LS | |
|---|---|
DigiKey Part Number | 1681-1047-ND |
Manufacturer | |
Manufacturer Product Number | PL020-4-30-01LS |
Description | TEM 29.69X29.69X4.7MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.7W @ 27°C 3.9 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PL020-4-30-01LS Models |
Category | Height 4.60mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 3.9 A |
Packaging Bulk | Voltage - Max 8.2 V |
Part Status Obsolete | Resistance 1.8 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 29.69mm L x 29.69mm W | Features Lead Wires, Lapped, Sealed |
Qmax @ Th 20.7W @ 27°C | Base Product Number |
Delta Tmax @ Th 65°C @ 27°C |

