
PL020-4-30-01L | |
|---|---|
DigiKey Part Number | 1681-1148-ND |
Manufacturer | |
Manufacturer Product Number | PL020-4-30-01L |
Description | TEM 29.69X29.69X4.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.7W @ 27°C 3.9 A 85°C |
Datasheet | Datasheet |
Category | Height 4.60mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 3.9 A |
Packaging Box | Voltage - Max 8.2 V |
Part Status Active | Resistance 1.8 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 29.69mm L x 29.69mm W | Features Lead Wires, Lapped |
Qmax @ Th 20.7W @ 27°C | Base Product Number |
Delta Tmax @ Th 65°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,13000 € | 76,13 € |
| 5 | 71,52400 € | 357,62 € |
| 10 | 69,62700 € | 696,27 € |
| Unit Price without VAT: | 76,13000 € |
|---|---|
| Unit Price with VAT: | 90,59470 € |

