
NL1012T-02AC | |
|---|---|
DigiKey Part Number | 1681-1112-ND |
Manufacturer | |
Manufacturer Product Number | NL1012T-02AC |
Description | TEM 8.79X8.79X2.41MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.1W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
Category | Height 2.45mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 1 A |
Packaging Box | Voltage - Max 3.7 V |
Part Status Active | Resistance 3.24 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 8.79mm L x 8.79mm W | Features Lead Wires, Exterior Metallization (One Side) |
Qmax @ Th 2.1W @ 27°C | Base Product Number |
Delta Tmax @ Th 61°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 59,41840 € | 1.485,46 € |
| Unit Price without VAT: | 59,41840 € |
|---|---|
| Unit Price with VAT: | 70,70790 € |

