Image for LCC12-8-01S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCC12-8-01S

DigiKey Part Number
1681-1107-ND
Manufacturer
Manufacturer Product Number
LCC12-8-01S
Description
TEM THERMOCYCLER 40X40X3.84MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 71.0W @ 27°C 7.4 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.01mm L x 40.01mm W
Qmax @ Th
71.0W @ 27°C
Delta Tmax @ Th
66°C @ 27°C
Height
4.23mm
Number of Stages
1
Current - Max
7.4 A
Voltage - Max
14.7 V
Resistance
1.6 Ohms
Operating Temperature
85°C
Features
Lead Wires, Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.