
CT12-6B-01LS | |
|---|---|
DigiKey Part Number | 1681-CT12-6B-01LS-ND |
Manufacturer | |
Manufacturer Product Number | CT12-6B-01LS |
Description | Motors, & Solenoids |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.0W @ 27°C 6.3 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 54.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.85mm | |
Number of Stages | 1 | |
Current - Max | 6.3 A | |
Voltage - Max | 16.3 V | |
Resistance | 2.3 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 38,14990 € | 3.814,99 € |
| Unit Price without VAT: | 38,14990 € |
|---|---|
| Unit Price with VAT: | 45,39838 € |

