
CT12-6A-01LS | |
|---|---|
DigiKey Part Number | 1681-CT12-6A-01LS-ND |
Manufacturer | |
Manufacturer Product Number | CT12-6A-01LS |
Description | Motors, & Solenoids |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 57.0W @ 27°C 6.9 A 130°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 71°C @ 27°C |
Manufacturer Marlow Industries, Inc. | Height 2.79mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 6.9 A |
Part Status Active | Voltage - Max 16.5 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.1 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 130°C |
Qmax @ Th 57.0W @ 27°C | Features Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,89130 € | 3.289,13 € |
| Unit Price without VAT: | 32,89130 € |
|---|---|
| Unit Price with VAT: | 39,14065 € |

