
CT12-4-01LS | |
|---|---|
DigiKey Part Number | 1681-CT12-4-01LS-ND |
Manufacturer | |
Manufacturer Product Number | CT12-4-01LS |
Description | Motors, & Solenoids |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 37.0W @ 27°C 4.4 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 37.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.22mm | |
Number of Stages | 1 | |
Current - Max | 4.4 A | |
Voltage - Max | 16.5 V | |
Resistance | 3.3 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,78690 € | 2.678,69 € |
| Unit Price without VAT: | 26,78690 € |
|---|---|
| Unit Price with VAT: | 31,87641 € |

