
CT12-4-01L | |
|---|---|
DigiKey Part Number | 1681-CT12-4-01L-ND |
Manufacturer | |
Manufacturer Product Number | CT12-4-01L |
Description | Motors, & Solenoids |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 37.0W @ 27°C 4.4 A 130°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Marlow Industries, Inc. | Height 3.22mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4.4 A |
Part Status Active | Voltage - Max 16.5 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.3 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 130°C |
Qmax @ Th 37.0W @ 27°C | Features Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,39960 € | 2.439,96 € |
| Unit Price without VAT: | 24,39960 € |
|---|---|
| Unit Price with VAT: | 29,03552 € |

