
TM3B0039120A | |
|---|---|
DigiKey Part Number | 5634-TM3B0039120A-ND |
Manufacturer | Coherent |
Manufacturer Product Number | TM3B0039120A |
Description | SIC MOSFET |
Customer Reference | |
Detailed Description | N-Channel 1200 V 60A Through Hole TO-247-4 |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247-4 |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1200 V |

