
VSTP1260-102 | |
|---|---|
DigiKey Part Number | 4044-VSTP1260-102TR-ND - Tape & Reel (TR) 4044-VSTP1260-102CT-ND - Cut Tape (CT) 4044-VSTP1260-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP1260-102 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH 2 Line Common Mode Choke Surface Mount 1 kOhms 6A DCR 10.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer CODACA | DC Resistance (DCR) (Max) 10.5mOhm |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.480" L x 0.433" W (12.20mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.236" (6.00mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 22 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,13360 € | 28,34 € |
| 50 | 1,06840 € | 53,42 € |
| 100 | 1,00750 € | 100,75 € |
| 250 | 0,93212 € | 233,03 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75541 € | 2.266,23 € |
| 6.000 | 0,74366 € | 4.461,96 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

