
VSTP0950-152 | |
|---|---|
DigiKey Part Number | 4044-VSTP0950-152TR-ND - Tape & Reel (TR) 4044-VSTP0950-152CT-ND - Cut Tape (CT) 4044-VSTP0950-152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0950-152 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 100 MHz 3A DCR 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Inductance @ Frequency | 14 µH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.276" W (9.20mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,91340 € | 45,67 € |
| 100 | 0,86130 € | 86,13 € |
| 250 | 0,79684 € | 199,21 € |
| 500 | 0,76370 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64574 € | 1.937,22 € |
| 6.000 | 0,62394 € | 3.743,64 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

