
VSTP0740-102 | |
|---|---|
DigiKey Part Number | 4044-VSTP0740-102TR-ND - Tape & Reel (TR) 4044-VSTP0740-102CT-ND - Cut Tape (CT) 4044-VSTP0740-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0740-102 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.4 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 3.6A DCR 19.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Inductance @ Frequency | 9.4 µH @ 100 kHz | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 19.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,92360 € | 23,09 € |
| 50 | 0,87100 € | 43,55 € |
| 100 | 0,82110 € | 82,11 € |
| 250 | 0,75968 € | 189,92 € |
| 500 | 0,72420 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63702 € | 1.274,04 € |
| 4.000 | 0,60082 € | 2.403,28 € |
| 6.000 | 0,59166 € | 3.549,96 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

