
VSTCB1060R-302 | |
|---|---|
DigiKey Part Number | 4044-VSTCB1060R-302TR-ND - Tape & Reel (TR) 4044-VSTCB1060R-302CT-ND - Cut Tape (CT) 4044-VSTCB1060R-302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTCB1060R-302 |
Description | CMC 0.65A 2LN 7.6 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 7.6 kOhms @ 2 MHz 650mA DCR 330mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 7.6 kOhms @ 2 MHz | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 650mA | |
DC Resistance (DCR) (Max) | 330mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,07000 € | 76,75 € |
| 50 | 2,89480 € | 144,74 € |
| 100 | 2,72940 € | 272,94 € |
| 250 | 2,63344 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38196 € | 1.190,98 € |
| 1.000 | 2,24663 € | 2.246,63 € |
| 1.500 | 2,17117 € | 3.256,76 € |
| 2.500 | 2,15150 € | 5.378,75 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

